
Surface mount rectifier diode featuring a 150mA average rectified current and 75V maximum repetitive reverse voltage. This silicon diode offers a fast 4ns reverse recovery time and a maximum forward current of 150mA. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 350mW and a diode capacitance of 4pF. The component is housed in a compact SOT-23 package, is RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay IMBD4148-E3-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMBD4148-E3-08 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOT-23 |
| Diode Capacitance-Max | 4pF |
| Forward Current | 150mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| Weight | 0.00031oz |
| Width | 1.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMBD4148-E3-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
