The IMC-040227nH±5% is a high frequency chip inductor from Vishay, featuring a ceramic core and wirewound technology. It has an inductance of 0.027uH with a tolerance of 5% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.2A and has a maximum DC resistance of 1.2 ohms. It is designed for surface mount applications and has a case size of 0402, with a product length of 1.1mm and a height and depth of 0.6mm. The operating temperature range is from -40 to 100 degrees Celsius.
Vishay IMC-040227nH±5% technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.