The IMC-060382nH±2%ERe3 is a high frequency chip inductor from Vishay with a ceramic core and wirewound technology. It has an inductance of 0.082uH with a tolerance of 2% and is tested at 100MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 1.5R. It has a minimum quality factor of 30 and a minimum self resonant frequency of 1500MHz. The inductor is available in a 0603 case size with dimensions of 1.8mm length, 1mm height, and 0.95mm product depth. It operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |