Inductor High Frequency Chip Wirewound 0.0082uH 5% 100MHz 30Q-Factor Ceramic 0.4A 0.28Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3500MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |