The IMC-1210 0.68uH ±20% R99 is a wirewound, molded inductance device with a powdered iron core. It features a minimum quality factor of 30 and a minimum self resonant frequency of 160 MHz. The inductor has a maximum DC current rating of 0.45 and a maximum DC resistance of 0.6. It is available in a 1210 case size with a product length of 3.4 mm, height of 2.41 mm, and product depth of 2.69 mm. The operating temperature range is from -55°C to 125°C.
Vishay IMC-1210 0.68uH ±20% R99 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.