The IMC-181227UH20%R13 is a surface mount fixed inductor from Vishay, featuring a wirewound construction with a powdered iron core. It has a molded protection style and a minimum quality factor of 50. The inductor has a minimum self resonant frequency of 12 MHz and a maximum DC resistance of 3.6 ohms. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Powdered Iron |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.7mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |