The IMC0402ER2N0C01 is a 0402 wirewound RF chip inductor from Vishay with an inductance of 0.002uH and a tolerance of 0.2nH. It has a maximum DC current rating of 1.04A and a maximum DC resistance of 0.07R. The inductor's minimum quality factor is 16 and its minimum self resonant frequency is 6000MHz. It is designed for surface mount applications and has a case size of 0402, a product length of 1.1mm, a height of 0.6mm, and a product depth of 0.65mm. The operating temperature range is from -40 to 125 degrees Celsius.
Vishay IMC0402ER2N0C01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.002uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.