Inductor RF Chip Wirewound 0.002uH 0.5nH 250MHz 16Q-Factor 1.04A 0.07Ohm DCR 0402 T/R
Vishay IMC0402ER2N0D01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.002uH |
| Tolerance | 0.5nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.