The IMC0402ER2N0S01 is a 0402 surface mount fixed inductor from Vishay with a maximum DC current of 1.04A and a self resonant frequency of 6GHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is unshielded and RoHS compliant. It is available in tape and reel packaging.
Vishay IMC0402ER2N0S01 technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 70mR |
| Depth | 0.65mm |
| Height | 0.6mm |
| Inductance | 2nH |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.