Inductor RF Chip Wirewound 0.0022uH 0.2nH 250MHz 18Q-Factor 0.96A 0.07Ohm DCR 0402 T/R
Vishay IMC0402ER2N2C01 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| DC Resistance (DCR) | 70mR |
| Depth | 0.65mm |
| Height | 0.6mm |
| Inductance | 2.2nH |
| Max DC Current | 960mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.