Wirewound, Surface Mount Inductors
Vishay IMC0402ER2N7C01 technical specifications.
| Package/Case | 0402 |
| DC Resistance (DCR) | 120mR |
| Inductance | 2.7nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | IMC-0402-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| RoHS | Compliant |
No datasheet is available for this part.