Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC0603ER15NJ01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC0603ER15NJ01 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 170mR |
| Height | 1.05mm |
| Inductance | 15nH |
| Length | 1.6mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER15NJ01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.