The IMC0603ER30NJ01 is a 30nH unshielded ceramic inductor from Vishay, featuring a DC resistance of 220mR and a tolerance of 5%. It is designed for surface mount applications and is available in a 0603 package. The inductor operates within a temperature range of -40°C to 125°C and has a test frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC0603ER30NJ01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC0603ER30NJ01 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Height | 1.25mm |
| Inductance | 30nH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ER30NJ01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.