Vishay IMC0603ERR10G01 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 630mR |
| Height | 1.25mm |
| Inductance | 100nH |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ERR10G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.