Inductor RF Chip Wirewound 0.1uH 5% 150MHz 35Q-Factor Ceramic 0.4A 0.63Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC0603ERR10J01 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.25mm |
| Inductance | 100nH |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.