Inductor RF Chip Wirewound 0.12uH 2% 150MHz 35Q-Factor Ceramic 0.3A 0.65Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC0603ERR12G01 technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 650mR |
| Height | 1.25mm |
| Inductance | 120nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.