
The IMC0603ERR15G01 is a surface mount fixed inductor from Vishay with a core material of ceramic and a maximum operating temperature of 125°C. It has a maximum DC current rating of 280mA and a self-resonant frequency of 1GHz. The inductor is unshielded and has a series resistance of 920mR. It is available in a 0603 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay IMC0603ERR15G01 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 920mR |
| Height | 1.05mm |
| Inductance | 150nH |
| Length | 1.6mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.05mm |
| RoHS | Compliant |
No datasheet is available for this part.