Surface mount wirewound RF chip inductor with 0.18µH inductance and 2% tolerance, tested at 100MHz. Features a ceramic core, 240mA maximum DC current, and 1.25Ω DC resistance. Operates within a -40°C to 125°C temperature range and is housed in a compact 0603 (1608 metric) case. This unshielded component is RoHS compliant and supplied on tape and reel.
Vishay IMC0603ERR18G01 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.25R |
| Height | 1.05mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | IMC-0603-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0603ERR18G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.