Inductor High Frequency Chip Wirewound 1uH 5% 25.2MHz 35Q-Factor Ferrite 0.18A 2.13Ohm DCR 0805 T/R
Vishay IMC0805-01 1000NH5%RC8 technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.18A |
| Max DC Resistance | 2.13Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.