
General purpose fixed inductor featuring 10 µH inductance with a 5% tolerance. This surface mount component utilizes a ferrite core and is housed in an 0805 (2012 metric) case. It offers an 80mA current rating and a DC resistance of 5 Ohms. Operating across a temperature range of -40°C to 125°C, this RoHS compliant inductor is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC0805ER100J01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC0805ER100J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 80mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 5R |
| Depth | 1.45mm |
| Height | 0.048inch |
| Height - Seated (Max) | 0.055inch |
| Inductance | 10uH |
| Inductance Tolerance | 5% |
| Length | 0.079inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER100J01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.