
The IMC0805ER1R0J is a surface mount fixed inductor with a non-magnetic core material and a maximum DC current rating of 120mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 case and is available in tape and reel packaging. It is RoHS compliant and has a self resonant frequency of 80MHz.
Vishay IMC0805ER1R0J technical specifications.
| Package/Case | 0805 |
| Core Material | Non-Magnetic |
| DC Current | 120mA |
| DC Resistance (DCR) | 2.98R |
| Depth | 1.55mm |
| Height | 1.55mm |
| Inductance | 1uH |
| Length | 2.3mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | IMC-0805 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER1R0J to view detailed technical specifications.
No datasheet is available for this part.