Surface mount wirewound chip inductor with 8.2nH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 250MHz and a Q factor of 60. Features a ceramic core, 0805 case size, and a maximum DC current rating of 600mA with a DC resistance of 60mR. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 600mA |
| DC Resistance (DCR) | 60mR |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 2.2mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |