Surface mount wirewound fixed inductor with 8.2nH inductance and 5% tolerance. Features a 0805 case size, ferrite core, and 3.5 Ohm DC resistance. Operates with a maximum DC current of 120mA and a Q factor of 60 at 7.96MHz. This RoHS compliant component has a self-resonant frequency of 40MHz and an operating temperature range of -40°C to 105°C.
Vishay IMC0805ER8R2J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 3.5R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 8.2nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ER8R2J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.