Inductor High Frequency Chip Wirewound 0.15uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 T/R
Vishay IMC0805ERR15J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 560mR |
| Depth | 1.45mm |
| Height | 1.4mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.