Surface mount fixed inductor featuring 390nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic core wirewound inductor operates up to 100MHz with a 45 Q-factor and a self-resonant frequency of 780MHz. It supports a maximum DC current of 210mA and exhibits a DC resistance of 2.2 Ohms. Housed in an 0805 (2012 metric) case, it measures 2mm in length, 1.25mm in width, and 1.45mm in depth, with a height of 1.2mm. Operating temperature range is -40°C to 125°C.
Vishay IMC0805ERR39J01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 210mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 1.45mm |
| Height | 1.2mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Length | 2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 780MHz |
| Series | IMC-0805-01 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805ERR39J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.