Surface mount fixed inductor with 820nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 45 Q-factor at 25MHz, and a maximum DC current of 180mA. This unshielded component has a DC resistance of 2.3 Ohms and operates within a temperature range of -40°C to 125°C. Housed in a 1008 (2520 metric) case, it is supplied on tape and reel.
Vishay IMC1008ERR82J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 180mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.3mm |
| Height | 1.6mm |
| Inductance | 820nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | IMC-1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1008ERR82J to view detailed technical specifications.
No datasheet is available for this part.