
Inductor RF Chip Molded Wirewound 0.033uH 10% 50MHz 30Q-Factor Non Magnetic 0.54A 0.24Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1210EB33NK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 240mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 33nH |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210EB33NK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.