
Surface mount general purpose fixed inductor featuring 10 µH inductance with a 10% tolerance. This 1210 (3225 metric) chip inductor utilizes a powdered iron core and offers a DC current rating of 189mA. Operating across a wide temperature range of -55°C to 125°C, it boasts a DC resistance of 2.1 Ohms and a Q factor of 30 at 2.52MHz. The component is RoHS compliant and supplied on tape and reel.
Vishay IMC1210ER100K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 290mA |
| Current Rating | 189mA |
| DC Current | 189mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 2.69mm |
| Height | 2.21mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 189mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 189mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.