Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance. This wirewound, powdered iron core component operates at 796kHz with a Q factor of 20. It supports a maximum DC current of 73mA and has a DC resistance of 14 Ohms. The 1210 case code component measures 3.2mm in length, 2.49mm in width, and 2.69mm in depth, with a height of 2.21mm. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1210ER101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1210ER101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 112mA |
| DC Current | 73mA |
| DC Resistance (DCR) | 14R |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 73mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Rated Current-Max | 73mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
