Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1210ER151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1210ER151K technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 65mA |
| DC Resistance (DCR) | 15R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 150uH |
| Length | 3.4mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.