
Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound, powdered iron core component offers a DC current rating of 151mA and a DC resistance of 3.3Ω. Housed in a 1210 (3225 metric) case, it operates within a temperature range of -55°C to 125°C. The unshielded, SMD/SMT termination is supplied on tape and reel.
Vishay IMC1210ER180K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 151mA |
| DC Resistance (DCR) | 3.3R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 18uH |
| Length | 3.4mm |
| Max DC Current | 151mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER180K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.