The IMC1210ER181K is a surface mount fixed inductor from Vishay with a ferrite core and 180uH inductance. It has a maximum DC resistance of 17 ohms and can handle a maximum DC current of 60mA. The inductor is rated for operation between -55°C and 125°C and is packaged in a 1210 case. It is available on tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ER181K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 180uH |
| Max DC Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.