
Surface mount fixed inductor featuring 1µH inductance with a 10% tolerance, designed for RF applications. This molded wirewound component utilizes a powdered iron core and operates with a Q factor of 30 at 7.96MHz. It supports a maximum DC current of 400mA and exhibits a DC resistance of 700mΩ. Housed in a 1210 (3225 metric) case, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Vishay IMC1210ER1R0K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 260mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
