General purpose fixed inductor featuring 3.3 µH inductance with a 10% tolerance, designed for surface mount applications. This unshielded inductor utilizes a powdered iron core and operates within a temperature range of -55°C to 125°C. It supports a maximum DC current of 260mA and has a DC resistance of 1.2 Ohms. The component is housed in a 1210 (3225 metric) SMD case and is RoHS compliant.
Vishay IMC1210ER3R3K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Ceramic |
| Current | 260mA |
| DC Current | 260mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.69mm |
| Frequency | 7.96MHz |
| Height | 2.21mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.