Surface mount fixed inductor with 4.7uH inductance and 5% tolerance. Features a powdered iron core, 224mA DC current rating, and 1.5 Ohm DC resistance. Operating temperature range from -55°C to 125°C. Housed in a 1210 case code with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ER4R7J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 224mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 224mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.49mm |
| RoHS | Compliant |
No datasheet is available for this part.