Vishay IMC1210ER4R7M technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Max DC Current | 224mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210ER4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.