The IMC1210ER820K is a ferrite fixed inductor with a DC resistance of 12 ohms and an inductance of 82 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is lead-free and RoHS compliant, and is packaged in a 1210 surface mount package.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ER820K technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 79mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.