Surface mount fixed inductor featuring 82nH inductance with a 10% tolerance, tested at 50MHz. This molded wirewound component offers a Q-factor of 30 at 50MHz and a non-magnetic ferrite core. Rated for 450mA DC current, it has a low DC resistance of 400mR. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 1210 (3225 metric) case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ER82NK technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic, Ferrite |
| Current | 456mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 82nH |
| Length | 3.2mm |
| Max DC Current | 12mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
No datasheet is available for this part.