Inductor RF Chip Molded Wirewound 0.082uH 10% 100MHz 27Q-Factor Non Magnetic 0.45A 0.4Ohm DCR 1210 T/R
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ER82NK100 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.