The IMC1210ERR10K100 is a 0.1uH wirewound inductor with 10% tolerance, designed for surface mount applications. It features a molded protection style and non-magnetic core material. The inductor has a maximum DC current rating of 0.45A and a maximum DC resistance of 0.44 ohms. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Non Magnetic |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.41mm |
| Product Depth | 2.69mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |