Surface mount fixed inductor featuring 470nH inductance with a 10% tolerance, operating at a test frequency of 25.2MHz. This molded wirewound RF chip inductor utilizes a powdered iron core and offers a Q factor of 30 at 25.2MHz. It supports a maximum DC current of 450mA and exhibits a DC resistance (DCR) of 500mR. The component is housed in a 1210 (3225 metric) case code, measures 3.2mm in length, 2.49mm in width, and 2.69mm in depth, with a height of 2.41mm. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210ERR47K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 518mA |
| DC Resistance (DCR) | 500mR |
| Depth | 2.69mm |
| Frequency | 25.2MHz |
| Height | 2.41mm |
| Inductance | 470nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
No datasheet is available for this part.