
Surface mount fixed inductor with 1µH inductance and 10% tolerance, designed for RF applications. Features a powdered iron core, 400mA DC current rating, and 0.7Ω DC resistance. Operates across a wide temperature range from -55°C to 125°C. Housed in a 1210 (3225 metric) case code with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1210SY1R0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1210SY1R0K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY1R0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
