Surface mount fixed inductor with 1.5µH inductance and 5% tolerance, designed for RF applications. Features a powdered iron core, 370mA maximum DC current, and 850mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 85MHz. Housed in a 1210 (3225 metric) case code, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IMC1210SY1R5J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IMC1210SY1R5J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 850mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 85MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210SY1R5J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
