
Surface mount fixed inductor with 1.5µH inductance and 10% tolerance. Features a powdered iron core, 370mA DC current rating, and 850mΩ DC resistance. Designed for RF applications with a test frequency of 7.96MHz and a Q-factor of 30. Housed in a 1210 (3225 metric) case code, this unshielded component operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210SY1R5K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 850mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 85MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
