Surface mount fixed inductor with 1.8µH inductance and 5% tolerance, designed for RF applications. Features a powdered iron core, 350mA maximum DC current, and 900mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 1210 case code (3.2mm x 2.21mm x 2.69mm) and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210SY1R8J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 3.2mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 80MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Compliant |
No datasheet is available for this part.
