Surface mount fixed inductor, 27µH inductance with 10% tolerance, designed for RF applications. Features a powdered iron core, 1210 case size (3225 metric), and a maximum DC current rating of 122mA. Operates within a temperature range of -55°C to 125°C, with a DC resistance of 5 Ohms and a self-resonant frequency of 18MHz. Packaged on tape and reel for automated assembly.
Vishay IMC1210SY270K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 122mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 122mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 18MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.