Surface mount fixed inductor featuring 39µH inductance with a 10% tolerance, tested at 2.52MHz. This molded wirewound component utilizes a powdered iron core and offers a Q-factor of 30 at its test frequency. Operating within a -55°C to 125°C temperature range, it supports a DC current of 104mA with a DC resistance of 7Ω. The 1210 case code (3225 metric) component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210SY390K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 104mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 39uH |
| Length | 3.2mm |
| Max DC Current | 7mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 15MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
No datasheet is available for this part.