Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance, tested at 2.52MHz. This wirewound, molded RF chip inductor utilizes a powdered iron core and offers a Q-factor of 30 at its test frequency. Designed for surface mounting in a 1210 case code, it operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 91mA with a DC resistance of 9 Ohms.
Vishay IMC1210SY470K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 9R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 91mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1210SY470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
