Surface mount fixed inductor with 47nH inductance and 10% tolerance, designed for RF applications. Features a non-magnetic core, 300mΩ DCR, and a maximum DC current of 9mA. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 1GHz. Packaged in a 1210 (3225 metric) case, supplied on tape and reel.
Vishay IMC1210SY47NK technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 300mR |
| Depth | 2.69mm |
| Height | 4mm |
| Inductance | 47nH |
| Length | 3.2mm |
| Max DC Current | 9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 1GHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IMC1210SY47NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.