Surface mount fixed inductor featuring 82nH inductance with a 10% tolerance, tested at 50MHz. This molded wirewound RF chip inductor offers a Q factor of 30 and a maximum DC current of 79mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 400mR. The component is housed in a 1210 (3225 Metric) case code with non-magnetic core material.
Checking distributor stock and pricing after the page loads.
Vishay IMC1210SY82NK technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 400mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 82nH |
| Length | 3.2mm |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 900MHz |
| Series | IMC-1210 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.